-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 150 mA General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAR46AFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3335825
|
Farnell | SMALL SIGNAL SCHOTTKY DIODE, 100V, 0.15A RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 3322 |
|
$0.0447 / $0.3047 | Buy Now |
DISTI #
3335825RL
|
Farnell | SMALL SIGNAL SCHOTTKY DIODE, 100V, 0.15A RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 3322 |
|
$0.0447 / $0.0893 | Buy Now |
DISTI #
497-15720-1-ND
|
DigiKey | DIODE ARR SCHOTTKY 100V SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27697 In Stock |
|
$0.0421 / $0.3000 | Buy Now |
DISTI #
BAR46AFILM
|
Avnet Americas | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR46AFILM) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0278 / $0.0285 | Buy Now |
DISTI #
511-BAR46AFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers THYRISTOR TRIAC | 20808 |
|
$0.0350 / $0.2400 | Buy Now |
DISTI #
V72:2272_06547781
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2208 Container: Cut Strips | Americas - 14818 |
|
$0.0321 / $0.1290 | Buy Now |
DISTI #
E02:0323_00206859
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.15A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2447 | Europe - 9000 |
|
$0.0358 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 20808 |
|
$0.0700 / $0.2400 | Buy Now |
|
Future Electronics | BAR46 Series 150 mA 0.45 V Schottky Diode Surface Mount - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
39000 Reel |
|
$0.0282 / $0.0304 | Buy Now |
|
Future Electronics | BAR46 Series 150 mA 0.45 V Schottky Diode Surface Mount - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.0282 / $0.0304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR46AFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAR46AFILM
STMicroelectronics
100 V, 150 mA General purpose Signal Schottky Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.23 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAR46AFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR46AFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, | BAR46AFILM vs BAV70F2 |
BAW70 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAR46AFILM vs BAW70 |
BAW70T/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAR46AFILM vs BAW70T/R7 |
Store the BAR46AFILM in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -40°C to 125°C.
Handle the BAR46AFILM with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the pins or components to prevent ESD damage.
The maximum operating temperature range for BAR46AFILM is -40°C to 125°C. However, the device's performance may degrade above 85°C.
While the BAR46AFILM is designed to operate in a wide range of temperatures, it's not recommended to use it in humid environments above 60% relative humidity. Moisture can affect the device's performance and reliability.
Use a soldering iron with a temperature range of 200°C to 250°C. Apply a small amount of solder paste or flux to the pins, and solder the device using a gentle, smooth motion. Avoid overheating or applying excessive force, which can damage the device.