Part Details for BAR43 by Micro Commercial Components
Overview of BAR43 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BAR43
BAR43 CAD Models
BAR43 Part Data Attributes:
|
BAR43
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAR43
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR43
This table gives cross-reference parts and alternative options found for BAR43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR43 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Microsemi Corporation | BAR43 vs BAR43 |
BAR43 | Schottky Diode, 3000-REEL | onsemi | BAR43 vs BAR43 |
BAR43_NL | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAR43 vs BAR43_NL |
BAR43 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | BAR43 vs BAR43 |