-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAR43-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0313 | Buy Now |
DISTI #
833-BAR43-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 0.2A Schottky Barrier Rectifiers RoHS: Compliant | 0 |
|
$0.0260 / $0.1800 | Order Now |
|
Future Electronics | BAR43 Series 200 mA 30 V Surface Mount Small Signal Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0307 / $0.0354 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR43-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAR43-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKSGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | LEAD FREE, PLASTIC PACKSGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAR43-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934070364118 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | BAR43-TP vs 934070364118 |
MMBD330-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAR43-TP vs MMBD330-T1 |
934070364115 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | BAR43-TP vs 934070364115 |
BAT54RF | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAR43-TP vs BAT54RF |
RB520S-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | BAR43-TP vs RB520S-H |
BAT54H | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAR43-TP vs BAT54H |
BAT43W-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAR43-TP vs BAT43W-T1-LF |
S-LRB520BS-30T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | BAR43-TP vs S-LRB520BS-30T3G |
FML0230L | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | BAR43-TP vs FML0230L |
RB521S30FN2_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DFN-2 | BAR43-TP vs RB521S30FN2_R1_00001 |