-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 100 mA Vf 0.4 V @ 10 mA SMD General Purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5953
|
Newark | Small Signal Schottky Diode, Single, 30 V, 100 Ma, 400 Mv, 750 Ma, 150 C Rohs Compliant: Yes |Stmicroelectronics BAR42FILM Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5310 |
|
$0.0790 / $0.4190 | Buy Now |
DISTI #
497-2518-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA SOT23-3 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14784 In Stock |
|
$0.0332 / $0.3400 | Buy Now |
DISTI #
BAR42FILM
|
Avnet Americas | Diode Small Signal Schottky 30V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAR42FILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 63000 |
|
$0.0314 / $0.0327 | Buy Now |
DISTI #
511-BAR42FILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 30 Volt RoHS: Compliant | 24914 |
|
$0.0330 / $0.3200 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 24914 |
|
$0.0900 / $0.3100 | Buy Now |
|
Future Electronics | BAR42 Series 0.1 A 0.5 V Schottky Diode Surface Mount - SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 45000Reel |
|
$0.0373 / $0.0426 | Buy Now |
|
Future Electronics | BAR42 Series 0.1 A 0.5 V Schottky Diode Surface Mount - SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0421 | Buy Now |
|
Future Electronics | BAR42 Series 0.1 A 0.5 V Schottky Diode Surface Mount - SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0421 | Buy Now |
|
Future Electronics | BAR42 Series 0.1 A 0.5 V Schottky Diode Surface Mount - SOT-23-3L RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0373 / $0.0421 | Buy Now |
|
Bristol Electronics | 5613 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR42FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAR42FILM
STMicroelectronics
30 V, 100 mA Vf 0.4 V @ 10 mA SMD General Purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAR42FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR42FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54ADW-7-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAR42FILM vs BAT54ADW-7-F |
BAT54WSQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAR42FILM vs BAT54WSQ-7-F |
BAT54SDW-7-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAR42FILM vs BAT54SDW-7-F |
BAT54JFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAR42FILM vs BAT54JFILM |
BAT54WT-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BAR42FILM vs BAT54WT-7 |
BAT54KFILM | 40 V, 300 mA General purpose Signal Schottky Diode | STMicroelectronics | BAR42FILM vs BAT54KFILM |
BAT54WFILMY | Automotive 40 V, 300 mA General purpose Small Signal Schottky Diode | STMicroelectronics | BAR42FILM vs BAT54WFILMY |
BAT54DW-7-F | Rectifier Diode, Schottky, 2 Element, 0.1A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAR42FILM vs BAT54DW-7-F |