-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SC-76, 2 PIN, PIN Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAP65-03
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP65-03
NXP Semiconductors
DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SC-76, 2 PIN, PIN Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Samacsys Manufacturer | NXP | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Capacitance-Nom | 0.65 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.9 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.17 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |