BAP64-06W
Description: Pin Diode

Overview of BAP64-06W by Secos Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for BAP64-06W by Secos Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAP64-06W by Secos Corporation

BAP64-06W
Secos Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SECOS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH VOLTAGE
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
175 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max
0.5 pF
Diode Capacitance-Nom
0.52 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
1.35 Ω
Diode Res Test Current
100 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Frequency Band
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
Minority Carrier Lifetime-Nom
1.55 µs
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.2 W
Reverse Test Voltage
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAP64-06W
    Secos Corporation
    Pin Diode
    VS

Alternate Parts for BAP64-06W

This table gives cross-reference parts and alternative options found for BAP64-06W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP64-06W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAP64-06WS Pin Diode, Secos Corporation BAP64-06W vs BAP64-06WS

Related Parts for BAP64-06W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAP64-06W by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAP64-06W by Secos Corporation

Select Manufacturer
Which Manufacturer of BAP64-06W would you like to use for your alert(s)?
  • Please alert me when BAP64-06W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAP64-06W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAP64-06W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAP64-06W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAP64-06W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAP64-06W by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: