Diodes
BAP64-04,215
NXP Semiconductors
Description: BAP64-04 - Silicon PIN diode TO-236 3-Pin

Overview of BAP64-04,215 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for BAP64-04,215 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # C1S537100499264
Chip1Stop Silicon PIN diode RoHS: Compliant pbFree: Yes Container: Cut Tape 5
  • 10 $0.0541
$0.0541 Buy Now

CAD Models for BAP64-04,215 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAP64-04,215 by NXP Semiconductors

BAP64-04,215
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-236
Package Description
PLASTIC, SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00
Samacsys Manufacturer
NXP
Additional Feature
HIGH VOLTAGE
Application
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
175 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max
0.35 pF
Diode Capacitance-Nom
0.52 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
40 Ω
Diode Res Test Current
0.5 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
Frequency Band
S BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Minority Carrier Lifetime-Nom
1.55 µs
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAP64-04,215
    NXP Semiconductors
    BAP64-04 - Silicon PIN diode TO-236 3-Pin
    VS

Alternate Parts for BAP64-04,215

This table gives cross-reference parts and alternative options found for BAP64-04,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP64-04,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAR64-04 Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAP64-04,215 vs BAR64-04
BAP64-04TRL DIODE SILICON, PIN DIODE, PIN Diode NXP Semiconductors BAP64-04,215 vs BAP64-04TRL
Part Number Description Manufacturer Compare
BAR64-05 Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAP64-04,215 vs BAR64-05
BAR64-04 Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAP64-04,215 vs BAR64-04
BAP64-04TRL DIODE SILICON, PIN DIODE, PIN Diode NXP Semiconductors BAP64-04,215 vs BAP64-04TRL
BAP64-05W,115 BAP64-05W - Silicon PIN diode SC-70 3-Pin NXP Semiconductors BAP64-04,215 vs BAP64-05W,115
BAP64-04T/R SILICON, PIN DIODE, PLASTIC, SOT-23, 3 PIN NXP Semiconductors BAP64-04,215 vs BAP64-04T/R
BAR64-05W Pin Diode, 150V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG BAP64-04,215 vs BAR64-05W

Related Parts for BAP64-04,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAP64-04,215 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAP64-04,215 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BAP64-04,215 would you like to use for your alert(s)?
  • Please alert me when BAP64-04,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAP64-04,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAP64-04,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAP64-04,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAP64-04,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAP64-04,215 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: