Part Details for BAP51-02 by Micro Commercial Components
Overview of BAP51-02 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Part Details for BAP51-02
BAP51-02 CAD Models
BAP51-02 Part Data Attributes
|
BAP51-02
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAP51-02
Micro Commercial Components
Pin Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | PIN DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Output Current-Max | 50 A |