Part Details for BAP51-02,115 by NXP Semiconductors
Overview of BAP51-02,115 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for BAP51-02,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1905
|
Newark | Bap51-02/Sc-79/Reel7// Rohs Compliant: Yes |Nxp BAP51-02,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1240 | Buy Now |
DISTI #
568-1921-1-ND
|
DigiKey | RF DIODE PIN 60V 715MW SOD523 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34105 In Stock |
|
$0.0721 / $0.4500 | Buy Now |
DISTI #
771-BAP51-02-T/R
|
Mouser Electronics | PIN Diodes PIN GP 60V 50MA RoHS: Compliant | 12610 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | BAP51 Series 60 V 50 mA 2.5 Ohm Surface Mount Silicon PIN Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0797 | Buy Now |
DISTI #
71239548
|
Verical | Diode PIN 60V 2-Pin SOD-523 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 2329 | Americas - 1940 |
|
$0.1181 / $0.1588 | Buy Now |
|
Quest Components | PIN DIODE, 60V V(BR), SILICON | 20 |
|
$0.1554 | Buy Now |
|
Quest Components | PIN DIODE, 60V V(BR), SILICON | 1520 |
|
$0.1554 / $0.5180 | Buy Now |
|
Rochester Electronics | BAP51-02 - Pin Diode, 60V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3048 |
|
$0.0749 / $0.0881 | Buy Now |
DISTI #
BAP51-02.115
|
TME | Diode: switching, 60V, 50mA, 715mW, SOD523, single diode, reel,tape Min Qty: 5 | 7530 |
|
$0.0980 / $0.1850 | Buy Now |
DISTI #
BAP51-02-115
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 12000 | 0 |
|
$0.0700 | Buy Now |
Part Details for BAP51-02,115
BAP51-02,115 CAD Models
BAP51-02,115 Part Data Attributes
|
BAP51-02,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP51-02,115
NXP Semiconductors
BAP51-02 - General purpose PIN diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, UFP, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.55 pF | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.715 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP51-02,115
This table gives cross-reference parts and alternative options found for BAP51-02,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP51-02,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP51-02T/R | DIODE 60 V, SILICON, PIN DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, PIN Diode | NXP Semiconductors | BAP51-02,115 vs BAP51-02T/R |