There are no models available for this part yet.
Overview of BAP50-03-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BAP50-03-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BAP50-03-TPMSCT-ND
|
DigiKey | RF DIODE PIN 50V 200MW SOD323 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63740 In Stock |
|
$0.0517 / $0.3800 | Buy Now | |
DISTI #
833-BAP50-03-TP
|
Mouser Electronics | PIN Diodes 200mW 50mA, 1.1V RoHS: Compliant | 0 |
|
$0.0530 / $0.3800 | Order Now | |
DISTI #
E54:1762_13026378
|
Arrow Electronics | PIN Diode 50V 50mA 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 999 Weeks Date Code: 2341 | Europe - 24000 |
|
$0.0471 / $0.0648 | Buy Now | |
DISTI #
V36:1790_22975112
|
Arrow Electronics | PIN Diode 50V 50mA 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks Date Code: 2321 | Americas - 3000 |
|
$0.0517 / $0.0720 | Buy Now | |
Future Electronics | RF DIODE PIN 50V 200MW SOD323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0900 / $0.0986 | Buy Now | ||
DISTI #
76467770
|
Verical | PIN Diode 50V 50mA 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 24000 |
|
$0.0471 / $0.0648 | Buy Now | |
DISTI #
76082930
|
Verical | PIN Diode 50V 50mA 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 3000 |
|
$0.0517 / $0.0720 | Buy Now | |
DISTI #
BAP50-03-TP
|
TME | Diode: switching, 50V, 50mA, SOD323, single diode, Ufmax: 1.1V Min Qty: 25 | 2974 |
|
$0.0710 / $0.1070 | Buy Now | |
DISTI #
C1S504600283402
|
Chip1Stop | RF Diode | 3000 |
|
$0.0720 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1200 / $0.1286 | Buy Now |
CAD Models for BAP50-03-TP by Micro Commercial Components
Part Data Attributes for BAP50-03-TP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
1.11 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
5 Ω
|
Diode Type
|
PIN DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for BAP50-03-TP
This table gives cross-reference parts and alternative options found for BAP50-03-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP50-03-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP50-03 | Pin Diode, 50V V(BR) | Jiangsu Changjiang Electronics Technology Co Ltd | BAP50-03-TP vs BAP50-03 |
934055520135 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, PIN Diode | NXP Semiconductors | BAP50-03-TP vs 934055520135 |
BAP50-03 | Pin Diode | Secos Corporation | BAP50-03-TP vs BAP50-03 |
Related Parts for BAP50-03-TP
-
BAR16-1E6327PIN Diodes
-
BAT42WSRectifier Diodes
-
0805ZD475KAT2AFixed Capacitors
-
TMS320F28375SPZPTMicrocontrollers
-
M80-5400642Headers and Edge Type Connectors
-
FDMC86102Power Field-Effect Transistors
-
RK73H1JTTD1001FFixed Resistors
-
BA7812FP-E2Linear Regulator ICs
-
MCP6241-E/SNOperational Amplifiers