Part Details for BAP50-02T/R by NXP Semiconductors
Results Overview of BAP50-02T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAP50-02T/R Information
BAP50-02T/R by NXP Semiconductors is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAP50-02T/R
BAP50-02T/R CAD Models
BAP50-02T/R Part Data Attributes
|
BAP50-02T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP50-02T/R
NXP Semiconductors
DIODE SILICON, PIN DIODE, PLASTIC, SC-79, 2 PIN, PIN Diode
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH VOLTAGE | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.55 pF | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.05 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.715 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAP50-02T/R
This table gives cross-reference parts and alternative options found for BAP50-02T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP50-02T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAP50-02,115 | NXP Semiconductors | $0.0966 | BAP50-02 - Silicon PIN diode SOD 2-Pin | BAP50-02T/R vs BAP50-02,115 |
BAP50-03T/R | NXP Semiconductors | Check for Price | DIODE SILICON, PIN DIODE, PLASTIC, SC-76, 2 PIN, PIN Diode | BAP50-02T/R vs BAP50-03T/R |
BAP50-03 | Secos Corporation | Check for Price | Pin Diode | BAP50-02T/R vs BAP50-03 |
934056536115 | NXP Semiconductors | Check for Price | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, PIN Diode | BAP50-02T/R vs 934056536115 |
BAP50-03,115 | NXP Semiconductors | Check for Price | General purpose PIN diode SOD 2-Pin | BAP50-02T/R vs BAP50-03,115 |
BAP50W-03-C | Secos Corporation | Check for Price | Pin Diode, | BAP50-02T/R vs BAP50W-03-C |