Part Details for BAP1321-03,115 by NXP Semiconductors
Overview of BAP1321-03,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAP1321-03,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85963888
|
Verical | Diode PIN Attenuator/Switch 60V 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 4659 Package Multiple: 1 Date Code: 1601 | Americas - 6000 |
|
$0.0805 | Buy Now |
|
Rochester Electronics | BAP1321-03 - Pin Diode, 60V RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0644 / $0.0758 | Buy Now |
Part Details for BAP1321-03,115
BAP1321-03,115 CAD Models
BAP1321-03,115 Part Data Attributes
|
BAP1321-03,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP1321-03,115
NXP Semiconductors
BAP1321-03 - Silicon PIN diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.70 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.45 pF | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.3 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAP1321-03,115
This table gives cross-reference parts and alternative options found for BAP1321-03,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP1321-03,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934056622115 | NXP Semiconductors | Check for Price | 100V, SILICON, PIN DIODE, PLASTIC, SMD, UMT3, SC-76, CMPAK-2 | BAP1321-03,115 vs 934056622115 |
BAP1321-03 | NXP Semiconductors | Check for Price | SILICON, PIN DIODE, PLASTIC, SC-76, 2 PIN | BAP1321-03,115 vs BAP1321-03 |