Part Details for BAP1321-02 by Philips Semiconductors
Overview of BAP1321-02 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BAP1321-02
BAP1321-02 CAD Models
BAP1321-02 Part Data Attributes:
|
BAP1321-02
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP1321-02
Philips Semiconductors
Pin Diode, 60V V(BR)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 60 V | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Forward Resistance-Max | 5 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 0.5 µs | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Terminal Finish | MATTE TIN |