Part Details for BAN3535B-EWW-350MA by Solidlite
Overview of BAN3535B-EWW-350MA by Solidlite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7535IYZ-T13 | Renesas Electronics Corporation | Monolithic 350mA Step-Down Regulator | |
EL7535IYZ | Renesas Electronics Corporation | Monolithic 350mA Step-Down Regulator | |
EL7535IYZ-T7 | Renesas Electronics Corporation | Monolithic 350mA Step-Down Regulator |
Price & Stock for BAN3535B-EWW-350MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3010-BAN3535B-EWW-350mA-ND
|
DigiKey | 3535 350mA White LED Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$0.2500 / $0.4500 | Buy Now |