Part Details for BAN-0205 by Tamura Corporation of America
Overview of BAN-0205 by Tamura Corporation of America
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for BAN-0205
BAN-0205 CAD Models
BAN-0205 Part Data Attributes:
|
BAN-0205
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
BAN-0205
Tamura Corporation of America
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 60% | |
Input Voltage-Max | 3.5 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | R-XSIP-T6 | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | -5.25 V | |
Output Voltage-Min | -4.75 V | |
Output Voltage-Nom | -5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO |