Part Details for BALF-NRG-01D3. by STMicroelectronics
Overview of BALF-NRG-01D3. by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51760-10106001BALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 60S 1P STB Right Angle Receptacle. | |
HM2P09PK5110BALF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, and ROHS Compliant | |
51700-10302003BALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 3P 20S 3P |
Price & Stock for BALF-NRG-01D3.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2803
|
Newark | Rf Filter, Balun, Flif-Chip, 4Pin, Product Range:-, Filter Case Style:Flip-Chip, Filter Type:Balun, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth Rohs Compliant: Yes |Stmicroelectronics BALF-NRG-01D3. RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.1290 / $0.1380 | Buy Now |