BAL99W
Description: Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BAL99W by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

CAD Models for BAL99W by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAL99W by PanJit Semiconductor

BAL99W
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.715 V
JESD-30 Code
R-PDSO-G3
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BAL99W
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BAL99W

This table gives cross-reference parts and alternative options found for BAL99W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL99W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAL99W-AU_R1_000A1 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAL99W vs BAL99W-AU_R1_000A1
BAL99W Rectifier Diode, Hitano Enterprise Corp BAL99W vs BAL99W
BAL99W_R1_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAL99W vs BAL99W_R1_00001
3.0SMCJ90AT/R7 Transient Suppressor, PanJit Semiconductor BAL99W vs 3.0SMCJ90AT/R7
Part Number Description Manufacturer Compare
BAL99W-AU_R1_000A1 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAL99W vs BAL99W-AU_R1_000A1
P4SMA100CAT/R13 Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor BAL99W vs P4SMA100CAT/R13
BAL99W_R1_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAL99W vs BAL99W_R1_00001
BAL99W_R2_00001 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PanJit Semiconductor BAL99W vs BAL99W_R2_00001
P4SMA100CA_R2_10001 Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor BAL99W vs P4SMA100CA_R2_10001
BAL99W Rectifier Diode, Hitano Enterprise Corp BAL99W vs BAL99W
P4SMA100CA Trans Voltage Suppressor Diode, 400W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN Bourns Inc BAL99W vs P4SMA100CA

Related Parts for BAL99W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAL99W by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAL99W by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BAL99W would you like to use for your alert(s)?
  • Please alert me when BAL99W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAL99W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAL99W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAL99W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAL99W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAL99W by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: