Part Details for BAL0204-125 by Great American Electronics
Overview of BAL0204-125 by Great American Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Audio and Video Systems
Communication and Networking
Part Details for BAL0204-125
BAL0204-125 CAD Models
BAL0204-125 Part Data Attributes
|
BAL0204-125
Great American Electronics
Buy Now
Datasheet
|
Compare Parts:
BAL0204-125
Great American Electronics
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREAT AMERICAN ELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 16 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 270 W | |
Surface Mount | NO |