Part Details for BAL-CW1250D3 by STMicroelectronics
Results Overview of BAL-CW1250D3 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAL-CW1250D3 Information
BAL-CW1250D3 by STMicroelectronics is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for BAL-CW1250D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13984-2-ND
|
DigiKey | BALUN 2.4GHZ-2.5GHZ 5UFBGA FCBGA Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) |
4904 In Stock |
|
$0.2179 | Buy Now |
DISTI #
V79:2366_28649774
|
Arrow Electronics | RF Transformer 5 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1324 | Americas - 1188 |
|
$0.1429 / $0.1434 | Buy Now |
DISTI #
V72:2272_17720355
|
Arrow Electronics | RF Transformer 5 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1324 Container: Cut Strips | Americas - 735 |
|
$0.1448 / $0.1479 | Buy Now |
DISTI #
88115152
|
Verical | RF Transformer 5 Terminal SMD RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1324 | Americas - 1188 |
|
$0.1429 / $0.1434 | Buy Now |
DISTI #
25930138
|
Verical | RF Transformer 5 Terminal SMD RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 1324 | Americas - 735 |
|
$0.1448 / $0.1458 | Buy Now |
|
Bristol Electronics | 4736 |
|
RFQ | ||
|
Quest Components | 3788 |
|
$0.0714 / $0.2380 | Buy Now | |
DISTI #
BAL-CW1250D3
|
EBV Elektronik | RF Transformer 2400MHz to 2500MHz Surface Mount (Alt: BAL-CW1250D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAL-CW1250D3
BAL-CW1250D3 CAD Models
BAL-CW1250D3 Part Data Attributes
|
BAL-CW1250D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAL-CW1250D3
STMicroelectronics
50Ω nominal input / conjugate match balun to CW1250/1260/1150/1160, with integrated harmonic filter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER |
BAL-CW1250D3 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5156, which includes guidelines for component placement, routing, and grounding to minimize electromagnetic interference (EMI) and ensure optimal performance.
-
The BAL-CW1250D3 can be configured for different frequency bands by adjusting the values of the external components, such as the inductors and capacitors, according to the specific frequency band requirements. STMicroelectronics provides a component value calculator tool to help with this process.
-
The BAL-CW1250D3 is designed to handle a maximum input power of +33 dBm (2W) and can operate with a maximum output power of +30 dBm (1W) while maintaining a high level of linearity and low distortion.
-
Impedance matching can be achieved by using the recommended component values and PCB layout provided in the datasheet and application notes. Additionally, STMicroelectronics provides a impedance matching calculator tool to help with the design process.
-
The BAL-CW1250D3 is designed to operate over a temperature range of -40°C to +85°C, making it suitable for use in a wide range of industrial and commercial applications.