-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50Ω nominal input / conjugate match balun to CC1101, with integrated harmonic filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1101RGP | Texas Instruments | Low-Power Sub-1GHz RF Transceiver 20-QFN -40 to 85 | |
CC1101RGPR | Texas Instruments | Low-Power Sub-1GHz RF Transceiver 20-QFN -40 to 85 | |
CC1101QRHBRG4Q1 | Texas Instruments | Low-Cost Low-Power Sub-1-GHz RF Transceiver 32-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14994-1-ND
|
DigiKey | BALUN 779MHZ-928MHZ 50/50 4WFBGA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27916 In Stock |
|
$0.1883 / $0.7800 | Buy Now |
|
STMicroelectronics | 50Ω, nominal input / conjugate match balun to CC1101, with integrated harmonic filter RoHS: Compliant Min Qty: 1 | 0 |
|
$0.3000 / $0.5700 | Buy Now |
|
Future Electronics | BAL-CC1101: 50 Ohm 1.9 dB Nominal Input / Conjugate Match Balun - Flip-Chip-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1820 | Buy Now |
|
Future Electronics | BAL-CC1101: 50 Ohm 1.9 dB Nominal Input / Conjugate Match Balun - Flip-Chip-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1820 | Buy Now |
|
Future Electronics | BAL-CC1101: 50 Ohm 1.9 dB Nominal Input / Conjugate Match Balun - Flip-Chip-4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1820 | Buy Now |
|
LCSC | -15dB 10 779MHz928MHz 1.9dB 5050 FCBGA-4 Balun ROHS | 6 |
|
$0.1923 / $0.3407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAL-CC1101-01D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAL-CC1101-01D3
STMicroelectronics
50Ω nominal input / conjugate match balun to CC1101, with integrated harmonic filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | Chip Scale Package 0.4mm pitch | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Cut-off Frequency-Max | 928 MHz | |
Cut-off Frequency-Min | 779 MHz | |
Height | 0.69 mm | |
Insertion Loss | 1.9 dB | |
Length | 2.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.1 mm |