Part Details for BAG-MBB-D341020 by Samtec Inc
Overview of BAG-MBB-D341020 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
ADSP-21569KBCZ8 | Analog Devices | 800 MHz SHARC with DDR in a BG | |
ADSP-21566BBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG |
Price & Stock for BAG-MBB-D341020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-BAG-MBB-D341020-ND
|
DigiKey | BAG-MBB-D341020 Lead time: 6 Weeks | Temporarily Out of Stock |
|
Buy Now |