Part Details for BAF-5 by Eaton Corporation
Overview of BAF-5 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for BAF-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAF-5
|
Avnet Americas | Fuse Midget 5A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BAF-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.5712 / $12.8368 | Buy Now |
DISTI #
504-BAF-5
|
Mouser Electronics | Industrial & Electrical Fuses 250VAC 200A 5A Midget RoHS: Not Compliant | 0 |
|
$14.0300 / $17.9900 | Order Now |
DISTI #
68506751
|
Verical | Fuse Midget Fast Acting 5A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$15.6650 / $18.2390 | Buy Now |
DISTI #
BAF-5
|
TTI | Industrial & Electrical Fuses 250VAC 200A 5A Midget Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$12.8000 / $14.3100 | Buy Now |
Part Details for BAF-5
BAF-5 CAD Models
BAF-5 Part Data Attributes
|
BAF-5
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BAF-5
Eaton Corporation
Electric Fuse, Fast Blow, 5A, 200A (IR), Supplemental,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Reference Standard | CE, CSA, UL | |
Terminal Shape | END CAP |