-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 20A, 200A (IR), Supplemental,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B3293
|
Avnet Americas | Fuse Midget 20A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: 70B3293) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 34 Partner Stock |
|
$13.3800 / $15.8900 | Buy Now |
DISTI #
BAF-20
|
Avnet Americas | Fuse Midget 20A 250V Fast 2-Pin Cartridge Holder Carton - Bulk (Alt: BAF-20) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.7280 / $10.7920 | Buy Now |
DISTI #
504-BAF-20
|
Mouser Electronics | Industrial & Electrical Fuses 125VAC 10kA 20A Midget RoHS: Not Compliant | 61 |
|
$10.9400 / $16.9000 | Buy Now |
DISTI #
67548076
|
Verical | Fuse Midget Fast Acting 20A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$13.1690 / $15.3270 | Buy Now |
DISTI #
BAF-20
|
TTI | Industrial & Electrical Fuses 125VAC 10kA 20A Midget Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$10.6100 / $16.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAF-20
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BAF-20
Eaton Corporation
Electric Fuse, Fast Blow, 20A, 200A (IR), Supplemental,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks, 4 Days | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 200 A | |
Rated Current | 20 A | |
Reference Standard | CE | |
Terminal Shape | END CAP |