Part Details for BAF-15 by Eaton Bussmann
Overview of BAF-15 by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAF-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B042
|
Newark | Fuse, 15A, 250V, Fast Acting, Product Range:Baf Series, Fuse Current:15A, Voltage Rating Vac:250V, Voltage Rating Vdc:12Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: No |Eaton Bussmann BAF-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$9.3300 | Buy Now |
DISTI #
BAF-15-ND
|
DigiKey | BUSS MIDGET FUSE Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6200 | Buy Now |
DISTI #
70150702
|
RS | Fuse, Cylinder, Fast Acting, 15 A, 5AG, 0.41x1.5 in, Fiber, Cartridge, 250 VAC | Bussmann by Eaton BAF-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 67 |
|
$14.3800 / $17.9700 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Bristol Electronics | Min Qty: 1 | 215 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | FUSE,15A,250VAC,FAST ACTING,10.4X38MM,(0.41X1.5") | 25 |
|
$14.9565 | Buy Now |
|
Quest Components | FUSE,15A,250VAC,FAST ACTING,10.4X38MM,(0.41X1.5") | 3 |
|
$4.9920 / $5.9904 | Buy Now |
|
Quest Components | FUSE,15A,250VAC,FAST ACTING,10.4X38MM,(0.41X1.5") | 172 |
|
$3.2500 / $7.5000 | Buy Now |
DISTI #
000000000000557599
|
Sager | Industrial & Electrical Fuses 250VAC 750A 15A Midget Min Qty: 10 | 0 |
|
$9.9100 / $11.3300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for BAF-15
BAF-15 CAD Models
BAF-15 Part Data Attributes:
|
BAF-15
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BAF-15
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 15A, 250VAC, 12VDC, 750A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 12 VDC: 10000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 750 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 12 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |