Part Details for BAF-1-1/2 by Eaton Bussmann
Overview of BAF-1-1/2 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAF-1-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2131
|
Newark | Fuse 13/32X1-1/2 In 250Vac 35A, 1.5A Midget |Eaton Bussmann BAF-1-1/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3700 / $27.4800 | Buy Now |
DISTI #
BAF-1-1/2-ND
|
DigiKey | BUSS MIDGET FUSE Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6500 | Buy Now |
DISTI #
000000000000557597
|
Sager | Industrial & Electrical Fuses 250VAC 35A 1.5A Midget Min Qty: 10 | 0 |
|
$17.0900 / $19.5300 | Buy Now |
Part Details for BAF-1-1/2
BAF-1-1/2 CAD Models
BAF-1-1/2 Part Data Attributes
|
BAF-1-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BAF-1-1/2
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 1.5A, 250VAC, 100A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for BAF-1-1/2
This table gives cross-reference parts and alternative options found for BAF-1-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAF-1-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAF-1-1/2 | Electric Fuse, Fast Blow, 1.5A, 100A (IR), Supplemental, | Eaton Corporation | BAF-1-1/2 vs BAF-1-1/2 |