Part Details for BAE0181-00 by TE Connectivity
Overview of BAE0181-00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BAE0181-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAE0181-00
|
Avnet Americas | 90Deg Braid Tail Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I and III Circular Connectors 16 Shell Size Aluminum Alloy - Bulk (Alt: BAE0181-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$159.3915 / $844.4085 | Buy Now |
DISTI #
571-BAE0181-00
|
Mouser Electronics | Circular MIL Spec Backshells 70A3-16-10-1-B-SE RoHS: Not Compliant | 0 |
|
$846.6500 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$777.4800 | Buy Now |
DISTI #
RYCBAE0181-00
|
Heilind Electronics | 70A3-16-10-1-B-SE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 70A3-16-10-1-B-SE RoHS: Compliant | 0 |
|
$797.4200 / $2,117.5100 | Buy Now |
DISTI #
RYCBAE0181-00
|
Interstate Connecting Components | 70A3-16-10-1-B-SE | 0 |
|
Buy Now | |
DISTI #
000000000006378597
|
Sager | Circular MIL Spec Backshells 70A3-16-10-1-B-SE Min Qty: 1 | 0 |
|
$885.4600 | Buy Now |
DISTI #
BAE0181-00
|
Avnet Abacus | 90Deg Braid Tail Backshell for MIL-DTL-26482 Series II/MIL-DTL-83723 Series I and III Circular Connectors 16 Shell Size Aluminum Alloy (Alt: BAE0181-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 70A3-16-10-1-B-SE RoHS: Compliant | 0 |
|
$797.4200 / $2,117.5100 | Buy Now |
Part Details for BAE0181-00
BAE0181-00 CAD Models
BAE0181-00 Part Data Attributes
|
BAE0181-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BAE0181-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 | |
Wire Size-Max |