There are no models available for this part yet.
Overview of BAE0165-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BAE0165-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BAE0165-00
|
Avnet Americas | 90Deg Braid Tail Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 13 Shell Size Aluminum Alloy (Alt: BAE0165-00) Min Qty: 25 Package Multiple: 1 Lead time: 33 Weeks, 5 Days | 0 |
|
$668.2230 | Buy Now | |
DISTI #
571-BAE0165-00
|
Mouser Electronics | Circular MIL Spec Backshells 70H3-13-07-1-B-SE | 0 |
|
$807.1400 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$770.4200 | Buy Now | ||
DISTI #
RYCBAE0165-00
|
Heilind Electronics | 70H3-13-07-1-B-SE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 70H3-13-07-1-B-SE RoHS: Compliant | 0 |
|
$751.6200 / $1,995.9100 | Buy Now | ||
DISTI #
RYCBAE0165-00
|
Interstate Connecting Components | 70H3-13-07-1-B-SE | 0 |
|
Buy Now | ||
DISTI #
BAE0165-00
|
Avnet Abacus | 90Deg Braid Tail Backshell for MIL-DTL-38999 Series III and IV Circular Connectors 13 Shell Size Aluminum Alloy (Alt: BAE0165-00) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 70H3-13-07-1-B-SE RoHS: Compliant | 0 |
|
$751.6200 / $1,995.9100 | Buy Now |
CAD Models for BAE0165-00 by TE Connectivity
Part Data Attributes for BAE0165-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
33 Weeks, 5 Days
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
13
|
Wire Size-Max
|
|