Part Details for BAE0036 (ALTERNATE: BAE PS-XA-1W-12-015-001) by Balluff Inc
Overview of BAE0036 (ALTERNATE: BAE PS-XA-1W-12-015-001) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAE0036 (ALTERNATE: BAE PS-XA-1W-12-015-001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375515
|
RS | Power supply, Single-phase, Switched,100.240 VAC, 12 VDC, 1.5A, DIN-rail, IP20 | Balluff BAE0036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2900 | RFQ |