Part Details for BACKSHELL,METAL25POSSTRT by ITT Interconnect Solutions
Results Overview of BACKSHELL,METAL25POSSTRT by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BACKSHELL,METAL25POSSTRT Information
BACKSHELL,METAL25POSSTRT by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BACKSHELL,METAL25POSSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessory - 0.19in Min Cable Dia - 0.46in Max Cable Dia - Backshell - Zinc RoHS: Compliant |
539 In Stock |
|
$7.6300 / $13.2200 | Buy Now |
|
Master Electronics | Connector Accessory - 0.19in Min Cable Dia - 0.46in Max Cable Dia - Backshell - Zinc RoHS: Compliant |
539 In Stock |
|
$7.6300 / $13.2200 | Buy Now |