Part Details for BACK LIGHT-EDGE LIT by OMRON Corporation
Overview of BACK LIGHT-EDGE LIT by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
54F377/QRA | Rochester Electronics LLC | FLIP-FLOP; D-TYPE; 8-BIT; EDGE-TRIGGERED; WITH CLOCK ENABLE |
Price & Stock for BACK LIGHT-EDGE LIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCSLFL180RD2
|
Avnet Americas | BACK LIGHT-EDGE LIT - Bulk (Alt: CCSLFL180RD2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |