Part Details for BACC65BUMD by TE Connectivity
Overview of BACC65BUMD by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC65BUMD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-BACC65BUMD
|
Mouser Electronics | Rectangular MIL Spec Connectors DMC-M SMOD PLUG 20 D RoHS: Compliant | 0 |
|
$30.0200 / $31.7700 | Order Now |
Part Details for BACC65BUMD
BACC65BUMD CAD Models
BACC65BUMD Part Data Attributes
|
BACC65BUMD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BACC65BUMD
TE Connectivity
Connector Accessory, Block, Composite
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COMPOSITE | |
Military Connector Accessory Name | BLOCK | |
Mounting Option 2 | LOCKING LATCH | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |