Part Details for BACC65BR1 by Amphenol Corporation
Overview of BACC65BR1 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC65BR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-BACC65BR1
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR, PUSH PULL RoHS: Compliant | 17 |
|
$22.0300 / $29.7500 | Buy Now |
DISTI #
BACC65BR1
|
TTI | Circular MIL Spec Connector CONNECTOR, PUSH PULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
Buy Now | |
DISTI #
35598000787
|
TTI | CONNECTOR, PUSH PULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 92 In Stock |
|
Buy Now | |
DISTI #
3359000787
|
TTI | CONNECTOR, PUSH PULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |