Part Details for BACC63EEB-09SN by Amphenol PCD
Overview of BACC63EEB-09SN by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEML09SN | Amphenol Communications Solutions | DSUB DM SIG STB 9 SOCKET | |
FCE17E09SN280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 47000pF | |
FCE17E09SN4D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 9pin, Socket, 50pF |
Price & Stock for BACC63EEB-09SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONTACT 16 GA Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
BACC63EEB-09SN
|
FDH Electronics | Connector Misc Min Qty: 1 | 785 |
|
$11.6670 / $15.4850 | Buy Now RFQ |