There are no models available for this part yet.
Overview of BACC63DC15-19PN by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BACC63DC15-19PN by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK5809
|
Newark | Bacc 19C 19#20 Pin Recp |Souriau-Sunbank/eaton BACC63DC15-19PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$142.3400 / $164.2400 | Buy Now | |
DISTI #
2899-BACC63DC15-19PN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
180 In Stock |
|
$62.4449 / $77.3100 | Buy Now | |
DISTI #
1792-211400-ND
|
DigiKey | BACC 19C 19#20 PIN RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$102.9500 / $171.5800 | Buy Now | |
DISTI #
BACC63DC15-19PN
|
PEI Genesis | BACC 19C 19#20 PIN RECP Min Qty: 1 | 55 |
|
$112.3400 / $164.1900 | Buy Now |
CAD Models for BACC63DC15-19PN by SOURIAU-SUNBANK
Part Data Attributes for BACC63DC15-19PN by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
19
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL PLATED
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
19
|
Unique Insert Number
|
15-19
|