Part Details for BACC63DC13-4PAH by Amphenol Corporation
Overview of BACC63DC13-4PAH by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DC13-4PAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-BACC63DC13-4PAH
|
Mouser Electronics | Circular MIL Spec Connector BACC 4C 4#16 PIN RECP SS RoHS: Compliant | 0 |
|
$117.2400 / $129.3700 | Order Now |
Part Details for BACC63DC13-4PAH
BACC63DC13-4PAH CAD Models
BACC63DC13-4PAH Part Data Attributes
|
BACC63DC13-4PAH
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
BACC63DC13-4PAH
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; SHIELDED; MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |