Part Details for BACC63DB11-99SNH by SOURIAU-SUNBANK
Overview of BACC63DB11-99SNH by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DB11-99SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5755
|
Newark | Bacc 7C 7#20 Skt Plug |Souriau-Sunbank/eaton BACC63DB11-99SNH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$218.4900 / $266.1600 | Buy Now |
DISTI #
1792-210020-ND
|
DigiKey | BACC 7C 7#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$112.6000 / $187.6700 | Buy Now |
DISTI #
BACC63DB11-99SNH
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 |
Americas - 177 In Stock |
|
$82.3500 / $103.7200 | Buy Now |
Part Details for BACC63DB11-99SNH
BACC63DB11-99SNH CAD Models
BACC63DB11-99SNH Part Data Attributes:
|
BACC63DB11-99SNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63DB11-99SNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 11-99 |