Part Details for BACC63DB11-98SNH by SOURIAU-SUNBANK
Overview of BACC63DB11-98SNH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DB11-98SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5751
|
Newark | Bacc 6C 6#20 Skt Plug |Souriau-Sunbank/eaton BACC63DB11-98SNH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$217.8900 / $265.4300 | Buy Now |
DISTI #
1792-209996-ND
|
DigiKey | BACC 6C 6#20 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$112.3000 / $187.1600 | Buy Now |
DISTI #
2899-BACC63DB11-98SNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$85.4200 / $107.5100 | Buy Now |
DISTI #
BACC63DB11-98SNH
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 |
Americas - 177 In Stock |
|
$81.1700 / $102.4300 | Buy Now |
DISTI #
SOMBACC63DB11-98SNH
|
Interstate Connecting Components | SA- | 0 |
|
$86.5480 / $110.5891 | Buy Now |
Part Details for BACC63DB11-98SNH
BACC63DB11-98SNH CAD Models
BACC63DB11-98SNH Part Data Attributes:
|
BACC63DB11-98SNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63DB11-98SNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-98 |