Part Details for BACC63DB11-98SN by SOURIAU-SUNBANK
Overview of BACC63DB11-98SN by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BACC63DB11-98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5750
|
Newark | Bacc 6C 6#20 Skt Plug |Souriau-Sunbank/eaton BACC63DB11-98SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$180.1800 / $188.0100 | Buy Now |
DISTI #
2899-BACC63DB11-98SN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$88.6000 / $111.5100 | Buy Now |
DISTI #
649-BACC63DB11-98SN
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 11 Straight Plug Socket RoHS: Not Compliant | 0 |
|
$88.3100 / $111.2700 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
BACC63DB11-98SN
|
TTI | Circular MIL Spec Connector 6P Sz 11 Straight Plug Socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 177 In Stock |
|
$85.1900 / $106.7900 | Buy Now |
DISTI #
SOMBACC63DB11-98SN
|
Interstate Connecting Components | RFI PLUG STAINLESS STEEL | 0 |
|
Buy Now |
Part Details for BACC63DB11-98SN
BACC63DB11-98SN CAD Models
BACC63DB11-98SN Part Data Attributes:
|
BACC63DB11-98SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63DB11-98SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PLATED | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-98 |