Part Details for BACC63DB11-4SN by SOURIAU-SUNBANK
Overview of BACC63DB11-4SN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63DB11-4SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5742
|
Newark | Bacc 4C 4#20 Skt Plug |Souriau-Sunbank/eaton BACC63DB11-4SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$232.0700 / $281.5800 | Buy Now |
DISTI #
SOUBACC63DB11-4SN-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$130.9100 / $218.1900 | Buy Now |
DISTI #
2899-BACC63DB11-4SN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$95.6500 / $139.6500 | Buy Now |
DISTI #
BACC63DB11-4SN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 171 In Stock |
|
$86.4300 / $108.1300 | Buy Now |