Part Details for BACC63CU25-37SNH by SOURIAU-SUNBANK
Overview of BACC63CU25-37SNH by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CU25-37SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-BACC63CU25-37SNH-ND
|
DigiKey | BACC 37C 37#16 SKT RECP Min Qty: 1 MARKETPLACE PRODUCT |
219 In Stock |
|
$79.0000 / $104.4800 | Buy Now |
DISTI #
2899-BACC63CU25-37SNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
77 In Stock |
|
$68.4690 / $106.5000 | Buy Now |
DISTI #
1792-209394-ND
|
DigiKey | BACC 37C 37#16 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$75.2100 / $125.3500 | Buy Now |
DISTI #
BACC63CU25-37SNH
|
PEI Genesis | BACC 37C 37#16 SKT RECP Min Qty: 1 | 44 |
|
$78.6200 / $102.8100 | Buy Now |
Part Details for BACC63CU25-37SNH
BACC63CU25-37SNH CAD Models
BACC63CU25-37SNH Part Data Attributes
|
BACC63CU25-37SNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU25-37SNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 25-37 |