Part Details for BACC63CU13-35PD by SOURIAU-SUNBANK
Overview of BACC63CU13-35PD by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
72132L35PDG | Renesas Electronics Corporation | FIFO |
Price & Stock for BACC63CU13-35PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-BACC63CU13-35PD
|
Mouser Electronics | Circular MIL Spec Connector 22P Size 13 Flange Mnt Recpt Pin | 0 |
|
$28.6000 / $43.7600 | Order Now |
DISTI #
SOMBACC63CU13-35PD
|
Interstate Connecting Components | receptacle | 0 |
|
$57.7015 / $64.1129 | Buy Now |
Part Details for BACC63CU13-35PD
BACC63CU13-35PD CAD Models
BACC63CU13-35PD Part Data Attributes
|
BACC63CU13-35PD
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU13-35PD
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Other Description | COMPOSITE SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |