BACC63CU11-98SCH
Description: MIL Series Connector,

Overview of BACC63CU11-98SCH by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BACC63CU11-98SCH by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-BACC63CU11-98SCH-ND
DigiKey SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 5
In Stock
  • 1 $75.0400
  • 10 $68.9040
  • 25 $64.9312
  • 50 $62.5240
  • 100 $58.2175
  • 250 $54.4475
  • 500 $51.1560
  • 1,000 $48.2415
$48.2415 / $75.0400 Buy Now

CAD Models for BACC63CU11-98SCH by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BACC63CU11-98SCH by SOURIAU-SUNBANK

BACC63CU11-98SCH
SOURIAU-SUNBANK
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
6
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
53
Other Description
COMPOSITE SQUARE FLANGE RECEPTACLE
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
11-98
Want to compare parts?
  1. BACC63CU11-98SCH
    SOURIAU-SUNBANK
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BACC63CU11-98SCH by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BACC63CU11-98SCH by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of BACC63CU11-98SCH would you like to use for your alert(s)?
  • Please alert me when BACC63CU11-98SCH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BACC63CU11-98SCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BACC63CU11-98SCH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BACC63CU11-98SCH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BACC63CU11-98SCH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BACC63CU11-98SCH by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: