Part Details for BACC63CU11-98PNH by SOURIAU-SUNBANK
Overview of BACC63CU11-98PNH by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CU11-98PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5328
|
Newark | Bacc 6C 6#20 Pin Recp |Souriau-Sunbank/eaton BACC63CU11-98PNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$77.8900 / $109.3000 | Buy Now |
DISTI #
2899-BACC63CU11-98PNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
81 In Stock |
|
$37.5115 / $58.3600 | Buy Now |
DISTI #
SOMBACC63CU11-98PNH
|
Heilind Electronics | Americas - 256 in Stock |
|
$26.6387 / $34.0385 | Buy Now | |
DISTI #
BACC63CU11-98PNH
|
TTI | Circular MIL Spec Connector BACC 6C 6#20 PIN RECP Min Qty: 1 Package Multiple: 1 |
Americas - 853 In Stock |
|
$33.9100 / $50.0500 | Buy Now |
DISTI #
SOMBACC63CU11-98PNH
|
Interstate Connecting Components | 768 |
|
$26.6387 / $34.0385 | Buy Now | |
DISTI #
BACC63CU11-98PNH
|
PEI Genesis | BACC 6C 6#20 PIN RECP Min Qty: 1 | 88 |
|
$31.9600 / $46.7100 | Buy Now |
Part Details for BACC63CU11-98PNH
BACC63CU11-98PNH CAD Models
BACC63CU11-98PNH Part Data Attributes
|
BACC63CU11-98PNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU11-98PNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | COMPOSITE SQUARE FLANGE RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 11-98 |