Part Details for BACC63CU11-35PN by SOURIAU-SUNBANK
Overview of BACC63CU11-35PN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CU11-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CU11-35PN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
19 In Stock |
|
$28.7200 / $44.6700 | Buy Now |
DISTI #
649-BACC63CU11-35PN
|
Mouser Electronics | Circular MIL Spec Connector 13P Size 11 Flange Mnt Recpt Pin RoHS: Not Compliant | 0 |
|
$107.3100 / $107.3200 | Order Now |
DISTI #
SOMBACC63CU11-35PN
|
Heilind Electronics | RECEPTACLES | Americas - 57 in Stock |
|
$29.1357 / $37.2290 | Buy Now |
DISTI #
BACC63CU11-35PN
|
TTI | Circular MIL Spec Connector 13P Size 11 Flange Mnt Recpt Pin Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$30.9500 / $34.7700 | Buy Now |
DISTI #
SOMBACC63CU11-35PN
|
Interstate Connecting Components | RECEPTACLES | 173 |
|
$29.1357 / $37.2290 | Buy Now |
Part Details for BACC63CU11-35PN
BACC63CU11-35PN CAD Models
BACC63CU11-35PN Part Data Attributes:
|
BACC63CU11-35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CU11-35PN
SOURIAU-SUNBANK
MIL Series Connector, 13 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |