Part Details for BACC63CT23-35PN by SOURIAU-SUNBANK
Overview of BACC63CT23-35PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT23-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-BACC63CT23-35PN
|
Mouser Electronics | Circular MIL Spec Connector 100P Size 23 Straight Plug Pin | 0 |
|
$108.3600 / $138.4200 | Order Now |
DISTI #
SOMBACC63CT23-35PN
|
Heilind Electronics | COMPOSITE RFI PLUG SIZE 23 KEYED N | Americas - 1 in Stock |
|
$85.9975 / $95.5529 | Buy Now |
DISTI #
BACC63CT23-35PN
|
TTI | Circular MIL Spec Connector 100P Size 23 Straight Plug Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 173 In Stock |
|
$95.0200 / $134.4800 | Buy Now |
DISTI #
SOMBACC63CT23-35PN
|
Interstate Connecting Components | COMPOSITE RFI PLUG SIZE 23 KEYED N | 3 |
|
$139.8622 / $165.7328 | Buy Now |
Part Details for BACC63CT23-35PN
BACC63CT23-35PN CAD Models
BACC63CT23-35PN Part Data Attributes
|
BACC63CT23-35PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT23-35PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 | |
Unique Insert Number | 23-35 |