Part Details for BACC63CT21-11PNH by SOURIAU-SUNBANK
Overview of BACC63CT21-11PNH by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT21-11PNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5069
|
Newark | Bacc 11C 11#12 Pin Plug |Souriau-Sunbank/eaton BACC63CT21-11PNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$74.0800 / $85.4800 | Buy Now |
DISTI #
2899-BACC63CT21-11PNH-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
196 In Stock |
|
$62.2775 / $96.8700 | Buy Now |
DISTI #
BACC63CT21-11PNH
|
PEI Genesis | BACC 11C 11#12 PIN PLUG Min Qty: 1 | 120 |
|
$43.6400 / $72.7300 | Buy Now |
DISTI #
BACC63CT21-11PNH
|
FDH Electronics | Connector Min Qty: 1 | 511 |
|
$42.2020 / $56.0140 | Buy Now RFQ |
Part Details for BACC63CT21-11PNH
BACC63CT21-11PNH CAD Models
BACC63CT21-11PNH Part Data Attributes
|
BACC63CT21-11PNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT21-11PNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 | |
Unique Insert Number | 21-11 |