Part Details for BACC63CT17-99SN by SOURIAU-SUNBANK
Overview of BACC63CT17-99SN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT17-99SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CT17-99SN-ND
|
DigiKey | SOURIAU_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$99.6930 / $155.0800 | Buy Now |
DISTI #
SOMBACC63CT17-99SN
|
Heilind Electronics | COMPOSITE PLUG NICKEL | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
SOMBACC63CT17-99SN
|
Interstate Connecting Components | COMPOSITE PLUG NICKEL | 4 |
|
Buy Now | |
DISTI #
BACC63CT17-99SN
|
PEI Genesis | BACC 23C 2#16, 21#20 SKT PLUG Min Qty: 1 | 30 |
|
$233.0700 / $304.7900 | Buy Now |
Part Details for BACC63CT17-99SN
BACC63CT17-99SN CAD Models
BACC63CT17-99SN Part Data Attributes
|
BACC63CT17-99SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT17-99SN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 21, 2 | |
Contact Sizes | 20, 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 17-99 |