Part Details for BACC63CT15D19PAH by SOURIAU-SUNBANK
Overview of BACC63CT15D19PAH by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT15D19PAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK4890
|
Newark | Bacc 19C 19#20 Pin Plug |Souriau-Sunbank/eaton BACC63CT15D19PAH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$72.5900 / $104.5200 | Buy Now |
DISTI #
649-BACC63CT15D19PAH
|
Mouser Electronics | Circular MIL Spec Connector BACC 19C 19#20 PIN PLUG | 0 |
|
$85.5400 / $100.3100 | Order Now |
DISTI #
SOMBACC63CT15D19PAH
|
Interstate Connecting Components | Cad composite plug RFI size 15 keyed A | 0 |
|
Buy Now | |
DISTI #
BACC63CT15D19PAH
|
PEI Genesis | BACC 19C 19#20 PIN PLUG Min Qty: 1 | 183 |
|
$38.0900 / $63.4900 | Buy Now |
DISTI #
BACC63CT15D19PAH
|
FDH Electronics | Connector Min Qty: 1 | 24 |
|
$38.7720 / $51.4620 | Buy Now RFQ |
Part Details for BACC63CT15D19PAH
BACC63CT15D19PAH CAD Models
BACC63CT15D19PAH Part Data Attributes
|
BACC63CT15D19PAH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT15D19PAH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 113 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 |