Part Details for BACC63CT15-18SEH by SOURIAU-SUNBANK
Overview of BACC63CT15-18SEH by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70218SEHVX | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHVF | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers | |
ISL70218SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened Dual 36V Precision Single-Supply, Rail-to-Rail Output, Low-Power Operational Amplifiers |
Price & Stock for BACC63CT15-18SEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-BACC63CT15-18SEH-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$51.8520 / $80.6500 | Buy Now |
DISTI #
BACC63CT15-18SEH
|
FDH Electronics | Connector Min Qty: 1 | 33 |
|
$42.8790 / $56.9120 | Buy Now RFQ |
Part Details for BACC63CT15-18SEH
BACC63CT15-18SEH CAD Models
BACC63CT15-18SEH Part Data Attributes
|
BACC63CT15-18SEH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT15-18SEH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
Unique Insert Number | 15-18 |