There are no models available for this part yet.
Overview of BACC63CT13D98SA by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BACC63CT13D98SA by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AK4831
|
Newark | Bacc 10C 10#20 Skt Plug |Souriau-Sunbank/eaton BACC63CT13D98SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$146.0600 / $180.9700 | Buy Now | |
DISTI #
SOMBACC63CT13D98SA
|
Heilind Electronics | Cad composite plug RFI size 13 keyed A | Americas - 23 in Stock |
|
Buy Now | ||
DISTI #
SOMBACC63CT13D98SA
|
Interstate Connecting Components | Cad composite plug RFI size 13 keyed A | 69 |
|
Buy Now | ||
DISTI #
BACC63CT13D98SA
|
PEI Genesis | BACC 10C 10#20 SKT PLUG Min Qty: 1 | 25 |
|
$97.7700 / $127.8500 | Buy Now |
CAD Models for BACC63CT13D98SA by SOURIAU-SUNBANK
Part Data Attributes for BACC63CT13D98SA by SOURIAU-SUNBANK
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SOURIAU INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
10
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
113
|
Other Description
|
COMPOSITE PLUG
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
13-98
|